What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CN-6707

Bud Industries CN-6707 Die Cast Aluminum Enclosure, Mountable, 5.5x4x3.1 in, CN Series
$ 17.944
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CN-6707.

Master Electronics

Datasheet1 page20 years ago

Inventory History

3 month trend:
-4.78%

Related Parts

Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-6708
Bud Industries CN-6708 Die Cast Aluminum Enclosure, Mountable, 6.5x5x3.1 in, CN Series
Hammond1590WC
Enclosure Watertight Diecast 4.7 x 3.7 x 2.22 Inch Natural Aluminum No Mounting Flanges
Hammond1590WT
Enclosure Watertight Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum No Mounting Flanges
Hammond1590WCFL
Enclosure Watertight Diecast 4.7 x 3.7 x 2.22 Inch Natural Aluminum Flanged Lid
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)

Descriptions

Descriptions of Bud Industries CN-6707 provided by its distributors.

Bud Industries CN-6707 Die Cast Aluminum Enclosure, Mountable, 5.5x4x3.1 in, CN Series
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,5.47X4.01X3.05 IN, NEMA13,CN SERIES
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Diecast Aluminum; External Height - Metric: 101.9mm; External Width - Metric: 139mm; External Depth - Met
Enclosure, Wall Mount, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:139Mm; Profundidad Externa - Métrico:77Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CN-6707

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN6707