Hammond 1590WVF

Enclosure Watertight Diecast 4.7 x 4.72 x 3.69 Inch Natural Aluminum Flanged Bottom Plate
$ 27.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WVF.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+20.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590WVFL
Enclosure Watertight Diecast 4.7 x 4.72 x 3.69 Inch Natural Aluminum Flanged Lid
Hammond1590VF
Enclosure Diecast 4.7 x 4.72 x 3.69 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590V
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.724X4.724X3.701 IN, IP54,1590 SERIES
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-6707
Bud Industries CN-6707 Die Cast Aluminum Enclosure, Mountable, 5.5x4x3.1 in, CN Series
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1590WVF provided by its distributors.

Enclosure Watertight Diecast 4.7 x 4.72 x 3.69 Inch Natural Aluminum Flanged Bottom Plate
Hammond 1590WVF Watertight Diecast Enclosure Flanged Base 119.5x119.5x94 Natural
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,4.552X4.552X3.779IN, IP65,1590WSERIES
Non-metric, Enclosure, FLANGED BOTTOM PLATE, wid 4.72, Al Alloy, IP IP54
enclosure - watertight diecast 1590V WATERPROOF FLANGED BOX (4.7 x 4.72 x 3.69) Hammond PN 1590WVF : UPC [623980677231] Color: Natural Aluminum
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:3.7"; External Height - Metric:94mm; External Width - Imperial:4.7"; External Width - Metric:119.5mm; External Depth - Imperial:4.7"; External Depth - Metric:119.5mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WVF..