Hammond 1590WUFL

Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, natural, IP65, 1590WUFL
$ 14.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WUFL.

Electro Sonic

Datasheet1 page19 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+37.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1590WU
Enclosure Watertight Diecast 4.72 x 4.72 x 2.32 Inch Natural Aluminum No Mounting Flanges
Hammond1590U
Aluminum die cast enclosure, (L x W x H) 119 x 119 x 59 mm, natural, IP54, 1590U
Hammond1590UFL
Die Cast Enclosure Flanged Lid 1590 150x120x58.6mm Die-Cast Aluminium Natural IP54
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-6707
Bud Industries CN-6707 Die Cast Aluminum Enclosure, Mountable, 5.5x4x3.1 in, CN Series
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)

Descriptions

Descriptions of Hammond 1590WUFL provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, natural, IP65, 1590WUFL
enclosure - watertight diecast 1590U WATERPROOF FLANGED LID (4.72 x 4.72 x 2.32) Hammond PN 1590WUFL : UPC [623980677521] Color: Natural Aluminum
Hammond 1590WUFL Watertight Diecast Enclosure Flanged Lid 119.5x119.5x59 Natural
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, NATURAL,4.724X4.724X2.342 IN, IP65,1590W
BOX, DIECAST, IP65, 120X120X55MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 120mm; External Depth - Metric: 55mm; IP Rating: IP65; Body Colour: Natur

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WUFL..
  • 1590WUFL...