Hammond 1590UFL

Die Cast Enclosure Flanged Lid 1590 150x120x58.6mm Die-Cast Aluminium Natural IP54
$ 12.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590UFL.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page13 years ago

Burklin Elektronik

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.86%

Supply Chain

Country of OriginCanada
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1590U
Aluminum die cast enclosure, (L x W x H) 119 x 119 x 59 mm, natural, IP54, 1590U
Hammond1590WUFL
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, natural, IP65, 1590WUFL
Hammond1590J
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, natural, IP54, 1590J
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-6707
Bud Industries CN-6707 Die Cast Aluminum Enclosure, Mountable, 5.5x4x3.1 in, CN Series

Descriptions

Descriptions of Hammond 1590UFL provided by its distributors.

Die Cast Enclosure Flanged Lid 1590 150x120x58.6mm Die-Cast Aluminium Natural IP54
Enclosure Diecast 4.72 x 4.72 x 2.32 Inch Natural Aluminum Standard Flanged Lid
Hammond 1590UFL Diecast Enclosure Flanged Lid Natural (119.5 x 119.5 x 59mm)
Aluminum enclosure, (L x W x H) 120 x 120 x 59 mm, natural, IP54, 1590UFL
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, NATURAL,4.7X4.7X2.17 IN,1590 SERIES
enclosure - diecast 1590U WITH FLANGED LID (4.72 x 4.72 x 2.32) Hammond PN 1590UFL : UPC [623980676623] Color: Natural Aluminum
BOX, DIECAST, IP54, 120X120X55MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 120mm; External Depth - Metric: 55mm; IP Rating: IP54; Body Colour: Natur

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM