Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries ANS-3801

Aluminum Enclosure With Emi/rfi Shielding Gasket (3.8 X 3.8 X 1.8 in)

$ 15.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3801.

Electro Sonic

Datasheet1 page12 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-3.06%

Related Parts

Bud IndustriesIPS-3901
Bud Industries IPS-3901 Enclosure, Die Cast Aluminum, 3.8x3.8x1.8 in, IPS Series
Hammond1590WQFL
HAMMOND 1590WQFL Metallic Enclosure, Instrument, 32 mm, 120 mm, 120 mm, Aluminium, Unfinished
Bud IndustriesANS-3805
ENCLOSURE, ALUMUM, DIECAST, NATURAL, 5.91X3.94X2.95 , NEMA 4X, ANS SERIES
Hammond1590WBBFL
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, natural, IP65, 1590WBBFL
Hammond1590WSFL
Watertight Die Cast Enclosure Flanged Lid 1590 139.25x82x44mm Die-Cast Aluminium Natural IP65
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)

Descriptions

Descriptions of Bud Industries ANS-3801 provided by its distributors.

ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (3.8 X 3.8 X 1.8 IN)
ENCLOSURE, NEMA4X, IP65,DIE-CAST ALUMINUM, NATURAL,3.79LX3.79WX1.77D
Natural Die Cast Aluminum Wall Mount NEMA Box
AluminumENCLosure with EMI/RFI Shieldin
BOX ALUM NATURAL 3.79"L X 3.79"W
BOX ALUM NAT 3.787"L X 3.787"W
Econobox Diecast Aluminum Box with Mounting Bracket Cover CU-5124, Econobox Diecast Aluminum Box with Mounting Bracket Cover (4.4 X 2.4 X 1.2 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3801