Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries DMX-4780-B

Enclosure; Extruded Aluminum Din Rail Box Include Plastic Panels And Gasket
$ 17.211
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DMX-4780-B.

Master Electronics

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesEXN-23356-BKP
Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 2.72 in. D Extruded Aluminum
Bud IndustriesEXN-23357-BKP
Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 4.69 in. D Extruded Aluminum
Hammond1591USBK
ABS enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1591USBK
Hammond1591TBK
ABS enclosure, (L x W x H) 120 x 80 x 59 mm, black (RAL 9005), IP54, 1591TBK
Hammond1591TSBK
ABS enclosure, (L x W x H) 120 x 80 x 59 mm, black (RAL 9005), IP54, 1591TSBK
Bud IndustriesCU-1476-MB
Plastic Enclosure 4.47 in. H x 3.25 in. W x 2.70 in. D ABS Plastic Textured Black

Descriptions

Descriptions of Bud Industries DMX-4780-B provided by its distributors.

ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud Industries DMX-4780-B DIN Rail Extruded Box, Aluminum, 3.9x4.5x2.7 in, DMX Series
DMX Series Black 3.871 x 4.461 x 2.717 inch Extruded Aluminum DIN Rail Box
Black Aluminum Alloy DIN Rail Small Metal Electronics Enclosure
METAL ENCLOSURE, EXTRUDED, UL94-V0;
Aluminum Enclosure with EMI/RFI Shielding Gasket ANS-3801, Aluminum Enclosure with EMI/RFI Shielding Gasket (3.8 X 3.8 X 1.8 In)
BOX ALUM BLACK 3.87"L X 4.46"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMX4780B