Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WUBK

Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP65, 1590WUBK
$ 21.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WUBK.

Farnell

Datasheet1 page13 years ago
Datasheet2 pages22 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+44.74%

Supply Chain

Country of OriginCanada
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590UBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1590UBK
Hammond1590WUFLBK
Hammond 1590WUFLBK Watertight Diecast Enclosure Flanged Lid 119.5x119.5x59 Black
Hammond1590WUFBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP65, 1590WUFBK
Bud IndustriesANS-3803-B
Bud Industries ANS-3803-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x2.6 in
Bud IndustriesANS-3801-B
Bud Industries ANS-3801-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x1.8 in
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)

Descriptions

Descriptions of Hammond 1590WUBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP65, 1590WUBK
Enclosure Watertight Diecast 4.72 x 4.72 x 2.32 Inch Black No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,4.72X4.72X2.33 IN, IP65,1590W SERIES
Hammond 1590WUBK Watertight Diecast Enclosure Black (119.5 x 119.5 x 59mm)
enclosure - watertight diecast 1590U WATERPROOF PAINTED BLACK (4.72 x 4.72 x 2.32) Hammond PN 1590WUBK : UPC [623980677064] Color: Black
BOX, DIECAST, IP65, 119X119X59MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:4.69"; External Height - Metric:119mm; External Width - Imperial:4.69"; External Width - Metric:119mm; External Depth - Imperial:2.32"; External Depth - Metric:59mm; IP Rating:65; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WUBK..