Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WUFLBK

Enclosure, Flanged Lid, Aluminum, Diecast, Black, 4.724X4.724X2.342 in, IP65, 1590W
$ 21.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WUFLBK.

Farnell

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Master Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+72.22%

Supply Chain

Country of OriginCanada
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WUBK
Enclosure Watertight Diecast 4.72 x 4.72 x 2.32 Inch Black No Mounting Flanges
Hammond1590WUFBK
Enclosure Watertight Diecast 4.72 x 4.72 x 2.32 Inch Black Flanged Bottom Plate
Hammond1590UBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.724X4.356X2.323 IN, IP54,1590 SERIES
Bud IndustriesANS-3803-B
Bud Industries ANS-3803-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x2.6 in
Bud IndustriesANS-3801-B
Bud Industries ANS-3801-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x1.8 in
Bud IndustriesANS-3813-B
Enclosure, Emi/Rfi, Aluminium, Black; En |Bud Industries ANS-3813-B

Descriptions

Descriptions of Hammond 1590WUFLBK provided by its distributors.

ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,4.724X4.724X2.342 IN, IP65,1590W
Enclosure Watertight Diecast 4.72 x 4.72 x 2.32 Inch Black Flanged Lid
enclosure - watertight diecast 1590U W-PROOF FLNGD LID BLACK (4.72 x 4.72 x 2.32) Hammond PN 1590WUFLBK : UPC [623980677682] Color: Black
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:2.32"; External Height - Metric:59mm; External Width - Imperial:4.7"; External Width - Metric:119.5mm; External Depth - Imperial:4.7"; External Depth - Metric:119.5mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WUFLBK..