Hammond 1590TRPB

Die Cast Trapezoid Enclosure 1590 112x79x39.2mm Die-Cast Aluminium Aluminium IP54
$ 8.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590TRPB.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590BS
Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, natural, IP55, 1590BS
Hammond1590BSFL
Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, natural, IP54, 1590BSFL
Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series

Descriptions

Descriptions of Hammond 1590TRPB provided by its distributors.

Die Cast Trapezoid Enclosure 1590 112x79x39.2mm Die-Cast Aluminium Aluminium IP54
ENCLOSURE, TRAPEZOID, ALUMINUM, DIE CAST, NATURAL,4.41X3.11X1.54 IN, IP54,1590 SERIES
Hammond 1590TRPB Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Natural
enclosure - diecast DIECAST TRAP ENCLOSURE (4.41 x 3.11 x 1.38) Hammond PN 1590TRPB : UPC [623980023601] Color: Natural Aluminum
BOX, DIECAST, TRAPEZOID; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:1.54"; External Height - Metric:39.2mm; External Width - Imperial:3.11"; External Width - Metric:79mm; External Depth - Imperial:4.41"; External Depth - Metric:112mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590TRPB.