Hammond 1590BS

Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, natural, IP55, 1590BS
$ 7.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590BS.

Master Electronics

Datasheet1 page13 years ago
Datasheet6 pages1 year ago

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+194%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590BSFL
Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, natural, IP54, 1590BSFL
Hammond1590WBSFL
Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, natural, IP65, 1590WBSFL
Hammond1590BFL
Die-cast aluminum enclosure, (L x W x H) 113 x 60 x 31 mm, natural, IP54, 1590BFL
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCU-5124
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.375X2.375X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590BS provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, natural, IP55, 1590BS
enclosure - diecast DIECAST BOX 4.4X2.3X1.6 (4.41 x 2.38 x 1.65) Hammond PN 1590BS : UPC [623980026206] Color: Natural Aluminum
INSTR ENCLOSURE, ALUM ALLOY, NATURAL; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 112mm; External Width - Metric: 60mm; External Depth - Metric: 38mm; IP Rating: IP54; Body Colour: Na

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM