Hammond 1590SFBK

Diecast Enclosure with Flanged Base 1590 110.5x82.4x44.5mm Die-Cast Aluminium Black IP54
$ 18.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590SFBK.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.11%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590SFLBK
Hammond 1590SFLBK Diecast Enclosure Flanged Lid Black (110.5 x 81.5 x 44mm)
Hammond1590WSFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,4.334X3.231X1.743 IN, IP65,1590W
Hammond1590WSFBK
Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Black Flanged Bottom Plate

Descriptions

Descriptions of Hammond 1590SFBK provided by its distributors.

Diecast Enclosure with Flanged Base 1590 110.5x82.4x44.5mm Die-Cast Aluminium Black IP54
Enclosure Diecast 4.35 x 3.24 x 1.73 Inch Black Standard Flanged Bottom Plate
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.35X3.21X1.73 IN, IP54,1590 SERIES
Hammond 1590SFBK Diecast Enclosure Flanged Base Black (110.5 x 81.5 x 44mm)
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:1.73"; External Height - Metric:44mm; External Width - Imperial:3.21"; External Width - Metric:81.5mm; External Depth - Imperial:4.35"; External Depth - Metric:110.5mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590SFBK..