Hammond 1590K

Enclosure, Box-lid, Aluminum, Diecast, Natural, 4.921X4.921X3.11 in, IP54, 1590 Series
$ 17.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590K.

Electro Sonic

Datasheet1 page19 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+291%

Supply Chain

Country of OriginUK
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590KF
Enclosure Diecast 4.92 x 4.92 x 3.11 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590WKF
Enclosure Watertight Diecast 4.92 x 4.92 x 3.11 Inch Natural Aluminum Flanged Bottom Plate
Hammond1590WK
Enclosure Watertight Diecast 4.92 x 4.92 x 3.11 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-6707
Bud Industries CN-6707 Die Cast Aluminum Enclosure, Mountable, 5.5x4x3.1 in, CN Series
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)

Descriptions

Descriptions of Hammond 1590K provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.921X4.921X3.11 IN, IP54,1590 SERIES
Enclosure Diecast 4.92 x 4.92 x 3.11 Inch Natural Aluminum No Mounting Flanges
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 4.92, Al Alloy, IP IP54
enclosure - diecast 125 X 125 X 79MM ALM BOX (4.92 x 4.92 x 3.11) Hammond PN 1590K : UPC [623980542478] Color: Natural Aluminum
ENCLOSURE, DIECAST, 125X125X79MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 125mm; External Width - Metric: 125mm; External Depth - Metric: 79mm; IP Rating: IP54; Body Colour: Natur

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM