Hammond 1590WK

Enclosure Watertight Diecast 4.92 x 4.92 x 3.11 Inch Natural Aluminum No Mounting Flanges
$ 19.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WK.

Electro Sonic

Datasheet1 page19 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+320%

Supply Chain

Country of OriginUK
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590K
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.921X4.921X3.11 IN, IP54,1590 SERIES
Hammond1590WKF
Enclosure Watertight Diecast 4.92 x 4.92 x 3.11 Inch Natural Aluminum Flanged Bottom Plate
Hammond1590WC
Enclosure Watertight Diecast 4.7 x 3.7 x 2.22 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-6707
Bud Industries CN-6707 Die Cast Aluminum Enclosure, Mountable, 5.5x4x3.1 in, CN Series
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)

Descriptions

Descriptions of Hammond 1590WK provided by its distributors.

Enclosure Watertight Diecast 4.92 x 4.92 x 3.11 Inch Natural Aluminum No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,4.92X4.92X3.11 IN, IP65,1590W SERIES
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 4.92, Al Alloy, IP IP65
Hammond 1590WK Watertight Diecast Enclosure Natural (125 x 125 x 79mm)
enclosure - watertight diecast 1590K WATERPROOF (4.92 x 4.92 x 3.11) Hammond PN 1590WK : UPC [623980758954] Color: Natural Aluminum
DIECAST ENC, 125 X 125 X 79MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 79mm; External Width - Metric: 125mm; External Depth - Metric: 125mm; IP Rating: IP65; Body Colour: Natural

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WK..