Hammond 1590WCFLBK

Hammond 1590WCFLBK Watertight Diecast Enclosure Flanged Lid 120x94x56.5 Black
$ 15.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WCFLBK.

Farnell

Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+611%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590CFLBK
Hammond 1590CFLBK Diecast Enclosure Flanged Lid Black (120 x 94 x 56.5mm)
Hammond1590WCBK
Aluminum die cast enclosure, (L x W x H) 120 x 94 x 56 mm, black (RAL 9005), IP65, 1590WCBK
Hammond1590WCFBK
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK,4.705X3.701X2.283 IN, IP65,1590W SERIES
Bud IndustriesANS-3801-B
Bud Industries ANS-3801-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x1.8 in

Descriptions

Descriptions of Hammond 1590WCFLBK provided by its distributors.

Hammond 1590WCFLBK Watertight Diecast Enclosure Flanged Lid 120x94x56.5 Black
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,4.705X3.701X2.224 IN, IP65,1590W
enclosure - watertight diecast 1590C W-PROOF FLNGD LID BLACK (4.7 x 3.7 x 2.22) Hammond PN 1590WCFLBK : UPC [623980677576] Color: Black
BOX, IP65, FRONT LID, 120X94X56MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 94mm; External Depth - Metric: 57mm; IP Rating: IP65; Body Colour: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM