Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-5472-B

Enclosure, Flanged, Aluminum, Die Cast, Black, 4.75X3.15X2.33 in, Econobox Series
$ 16.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5472-B.

Master Electronics

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-4472-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES
Hammond1590TBK
Aluminum die cast enclosure, (L x W x H) 120 x 79 x 59 mm, black (RAL 9005), IP54, 1590TBK
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-5234-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES
Hammond1590WTBK
Enclosure Watertight Diecast 4.72 x 3.15 x 2.32 Inch Black No Mounting Flanges
Hammond1590SBK
Aluminum die cast enclosure, (L x W x H) 110 x 81 x 44 mm, black (RAL 9005), IP54, 1590SBK

Descriptions

Descriptions of Bud Industries CU-5472-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X3.15X2.33 IN, ECONOBOX SERIES
NEMA Box with Recessed Cover PNR-2605, NEMA Box with Recessed Cover (9.5 X 4.7 X 2.4 In)
BUD Econobox Diecast Aluminum Box with Mounting Bracket Cover Black (4.8 X 3.2 X 2.3 In) Item Number : CU-5472-B
Enclosures, Boxes, & Cases 4.75"x3.15"x2.33 Mounting Bracket Lid
Bud Industries CU-5472-B Die Cast Box, Bracket Cover, Aluminum, Black, 4.8x3.2x2.3 in, Econobox Series
BOX ALUM BLACK 4.750"L X 3.150"W
BOX ALUM BLACK 4.75"L X 3.15"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5472B