Hammond 1590WCE

Enclosure Watertight Diecast 4.74 x 3.95 x 2.54 Inch Natural Aluminum
$ 12.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WCE.

Farnell

Datasheet1 page13 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.04%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590CE
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.74X3.953X2.364 IN, IP54,1590 SERIES
Hammond1550K
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.51X4.02X2.85 IN, IP54,1550 SERIES
Hammond1590WS
Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1590WCE provided by its distributors.

Enclosure Watertight Diecast 4.74 x 3.95 x 2.54 Inch Natural Aluminum
Hammond 1590WCE Watertight Diecast Enclosure 120 x 100 x 60 Natural
Natural Die Cast Aluminum Wall Mount Watertight Enclosure
ENCLOSURE;DIECAST ALUMINUM;WATERTIGHT;LIGHT DUTY;NATURAL;4.74L X 3.95W X 2.37DIN | Hammond Manufacturing 1590WCE
INSTR ENCLOSURE, ALUM ALLOY, NATURAL; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 100mm; External Depth - Metric: 60mm; IP Rating: IP65; Body Colour: N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM