Hammond 1590WCBK

Enclosure, Box-lid, Aluminum, Die Cast, Black, 4.68X3.68X2.22 in, IP65, 1590W Series
$ 15.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WCBK.

element14 APAC

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+18.83%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590CBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.405X3.701X2.224 IN, IP54,1590 SERIES
Hammond1590WCFLBK
Hammond 1590WCFLBK Watertight Diecast Enclosure Flanged Lid 120x94x56.5 Black
Hammond1590CFLBK
Hammond 1590CFLBK Diecast Enclosure Flanged Lid Black (120 x 94 x 56.5mm)

Descriptions

Descriptions of Hammond 1590WCBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,4.68X3.68X2.22 IN, IP65,1590W SERIES
Enclosure Watertight Diecast 4.7 x 3.7 x 2.22 Inch Black No Mounting Flanges
Hammond 1590WCBK Watertight Diecast Enclosure Black (120 x 94 x 56.5mm)
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 3.7, Al Alloy, IP IP65
enclosure - watertight diecast 1590C WATERPROOF PAINTED BLACK (4.7 x 3.7 x 2.22) Hammond PN 1590WCBK : UPC [623980676968] Color: Black
ENCLOSURE, DIECAST; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:56.5mm; External Width - Metric:94mm; External Depth - Metric:120mm; IP Rating:IP65; Body Colour:Black; NEMA Rating

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WCBK..