Hammond 1590WAFL

Watertight Die Cast Enclosure Flanged Lid 1590 121.5x38.5x31mm Die-Cast Aluminium Natural IP65
$ 7.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WAFL.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page13 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-16.62%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WA
Enclosure Watertight Diecast 3.65 x 1.52 x 1.22 Inch Natural Aluminum No Mounting Flanges
Hammond1590AFL
Enclosure Diecast 3.65 x 1.52 x 1.22 Inch Natural Aluminum Standard Flanged Lid
Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Bud IndustriesCN-6702
Bud Industries CN-6702 Die Cast Aluminum Enclosure, Mountable, 3.5x1.4x1.2 in, CN Series
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590WAFL provided by its distributors.

Watertight Die Cast Enclosure Flanged Lid 1590 121.5x38.5x31mm Die-Cast Aluminium Natural IP65
enclosure - watertight diecast 1590A WATERPROOF FLANGED LID (3.65 x 1.52 x 1.22) Hammond PN 1590WAFL : UPC [623980677392] Color: Natural Aluminum
Aluminum die cast enclosure, (L x W x H) 93 x 39 x 31 mm, natural, IP65, 1590WAFL
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP65,1590W
Hammond 1590WAFL Watertight Diecast Enclosure Flanged Lid 92x38x27 Natural
BOX, DIECAST, IP65, 92X38X27MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 93mm; External Width - Metric: 39mm; External Depth - Metric: 27mm; IP Rating: IP65; Body Colour: Natural;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM