Hammond 1555TGY

ABS enclosure, (L x W x H) 180 x 119 x 89 mm, light gray (RAL 7035), IP66, 1555TGY
$ 20.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555TGY.

Electro Sonic

Datasheet1 page19 years ago

Farnell

DigiKey

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-90.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1554TGY
ABS enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1554TGY
Hammond1554T2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 4.7 x 3.5 Inch Light Gray
Hammond1554T2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 7.1 x 4.7 x 3.5 Inch Clear
Bud IndustriesPN-1327-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,6.73 X 4.76 X 3.15
Bud IndustriesPN-1327-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,6.73 X 4.76 X 3.15IN, PN SERIES
Bud IndustriesPN-1327-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X, UL94HB, DARK, 6.73 X 4.76 X 3.15IN, PN SERIES

Descriptions

Descriptions of Hammond 1555TGY provided by its distributors.

ABS enclosure, (L x W x H) 180 x 119 x 89 mm, light gray (RAL 7035), IP66, 1555TGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,7.1X4.7X3.5 IN, NEMA13,1555 SERIES
ABS Plastic Box Gray Lid, 1555 Series- ABS Watertight Enclosure (7.09" x 4.72" x 3.58")
RAL7035 grey watertight plastic enclosure 180X120X90MM ABS NEMA ENCL (7.1 x 4.7 x 3.5) Hammond PN 1555TGY : UPC [623980842592] Color: Light Gray
ENCLOSURE, WATERTIGHT, ABS; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 180mm; External Width - Metric: 120mm; External Depth - Metric: 90mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating:

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM