Hammond 1555T2GY

Polycarbonate enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1555T2GY
$ 26.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555T2GY.

TME

Datasheet1 page19 years ago

Farnell

Master Electronics

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-10.10%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1554T2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 4.7 x 3.5 Inch Light Gray
Hammond1554T2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 7.1 x 4.7 x 3.5 Inch Clear
Hammond1554TGY
ABS enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1554TGY
Bud IndustriesNBB-15240
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBF SERIES
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in
Bud IndustriesNBF-32406
Bud Industries NBF-32406 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 7.9x3.9x2.8 in

Descriptions

Descriptions of Hammond 1555T2GY provided by its distributors.

Polycarbonate enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1555T2GY
ENCLOSURE, BOX/LID, POLYCARBONATE, GRAY, 7.1X4.7X3.5 IN, IP66, STYLEDLID, 1555
Hammond 1555T2GY Watertight PC Enclosure Styled Lid 180 x 120 x 90 Grey
RAL7035 grey watertight plastic enclosure 180X120X90MM P/C NEMA ENCL. (7.1 x 4.7 x 3.5) Hammond PN 1555T2GY : UPC [623980842752] Color: Light Gray
ENCLOSURE, WATERTIGHT, PC; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 180mm; External Width - Metric: 120mm; External Depth - Metric: 90mm; IP Rating: IP68; Body Colour: Grey; NEM

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM