Hammond 1555N2GY

Enclosure, Watertight, Styled Lid, Din Rail, 60 Mm, 120 Mm, 120 Mm, Pc (Polycarbonate), Grey
$ 16.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555N2GY.

TME

Datasheet1 page19 years ago

element14 APAC

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-9.72%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1554N2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 2.4 Inch Light Gray
Hammond1554N2GYCL
Polycarbonate enclosure, (L x W x H) 120 x 120 x 60 mm, gray (RAL 7046), IP68, 1554N2GYCL
Hammond1554NGY
ABS enclosure, (L x W x H) 119 x 119 x 61 mm, light gray (RAL 7035), IP66, 1554NGY
Bud IndustriesPN-1336-DG
Bud Industries PN-1336-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x2.4 in, PN Series
Bud IndustriesPN-1336-C
Enclosure 4.72 in. H x 4.72 in. W x 2.36 in. D NEMA 1 2 3 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1336
Enclosure 4.72 in. H x 4.72 in. W x 2.36 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X

Descriptions

Descriptions of Hammond 1555N2GY provided by its distributors.

Enclosure, Watertight, Styled Lid, Din Rail, 60 Mm, 120 Mm, 120 Mm, Pc (Polycarbonate), Grey
Polycarbonate enclosure, (L x W x H) 119 x 119 x 60 mm, light gray (RAL 7035), IP68, 1555N2GY
ENCLOSURE, BOX/LID, POLYCARBONATE, GRAY, 4.7X4.7X2.4 IN, IP66, STYLEDLID, 1555
RAL7035 grey watertight plastic enclosure 120X120X60MM P/C NEMA ENCL. (4.7 x 4.7 x 2.4) Hammond PN 1555N2GY : UPC [623980842721] Color: Light Gray
ENCLOSURE, WATERTIGHT, PC; Enclosure Type: DIN Rail; Enclosure Material: Polycarbonate; External Height - Metric: 60mm; External Width - Metric: 120mm; External Depth - Metric: 120mm; IP Rating: IP68; Body Colour: Grey; NEMA Ra

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1555N2GY..