Hammond 1555DGY

ABS enclosure, (L x W x H) 119 x 66 x 61 mm, light gray (RAL 7035), IP66, 1555DGY
$ 9.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555DGY.

SOS electronic

Datasheet1 page19 years ago

Farnell

DigiKey

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1554DGY
ABS enclosure, (L x W x H) 120 x 65 x 60 mm, light gray (RAL 7035), IP66, 1554DGY
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Hammond1555D2GY
Polycarbonate enclosure, (L x W x H) 120 x 65 x 60 mm, light gray (RAL 7035), IP66, 1555D2GY
Bud IndustriesPN-1322-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 2.17IN, PN SERIES
Bud IndustriesPN-1322-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X, UL94HB, DARK, 4.53 X 2.56 X 2.17IN, PN SERIES
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)

Descriptions

Descriptions of Hammond 1555DGY provided by its distributors.

ABS enclosure, (L x W x H) 119 x 66 x 61 mm, light gray (RAL 7035), IP66, 1555DGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA13,1555 SERIES
Hammond 1555DGY Watertight ABS Enclosure Styled Lid 120 x 65 x 60mm Grey
ABS Plastic Box Gray Lid, 1555 Series- ABS Watertight Enclosure (4.72" x 2.56" x 2.40")
RAL7035 grey watertight plastic enclosure 120X65X60MM ABS NEMA ENCL. (4.7 x 2.6 x 2.4) Hammond PN 1555DGY : UPC [623980842509] Color: Light Gray
ENCLOSURE, WATERTIGHT, ABS; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:2.36"; External Height - Metric:60mm; External Width - Imperial:2.56"; External Width - Metric:65mm; External Depth - Imperial:4.72"; External Depth - Metric:120mm; IP Rating:66; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1555DGY.