Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554VBGY

ABS enclosure, (L x W x H) 239 x 160 x 119 mm, light gray (RAL 7035), IP66, 1554VBGY

$ 27.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554VBGY.

Electro Sonic

Datasheet1 page12 years ago
Datasheet3 pages6 years ago

Burklin Elektronik

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+5.30%

Supply Chain

Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1554TGY
ABS enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1554TGY
Hammond1554BGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,2.6X2.6X1.6 IN, NEMA 13,1554 SERIES
Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Bud IndustriesPN-1339
Enclosure Flanged; HxwXD: 6.3 x 6.3 x 3.54 in.; Polycarbonate; Light Gray
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Bud IndustriesPN-1335-DG
Enclosure Wall Mount; Nonmetallic; HxWxD: 10.43 x 7.28 x 3.74 in.

Descriptions

Descriptions of Hammond 1554VBGY provided by its distributors.

ABS enclosure, (L x W x H) 239 x 160 x 119 mm, light gray (RAL 7035), IP66, 1554VBGY
RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 4.7 Inch Light Gray
ABS Plastic Box Gray Lid, 1554 Series- ABS Watertight Enclosure (11.81" x 7.87" x 4.72")
PCB BOX ENCLOSURE, ABS, GREY; Enclosure Type: PCB Box; Enclosure Material: ABS; External Height - Metric: 119mm; External Width - Metric: 160mm; External Depth - Metric: 239mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NE
RAL7035 grey ABS plastic watertight enclosure 240X160X120MM ABS NEMA ENCL (9.4 x 6.3 x 4.7) Hammond PN 1554VBGY : UPC [623980401447] Color: Light Gray
Enclosure Material = ABS / Protection Rating = IP66 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 160 / External Depth mm = 239 / External Height mm = 119 / Internal Width mm = 146.24 / Internal Depth mm = 230.24 / Internal Height mm = 120 / Series = 1554

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM