Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554MPB4

NEMA 4x Pushbutton Enclosure 4 Pushbutton x 22.5mm Polycarbonate 7.9 x 4.7 x 3.5 Inch
$ 30.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554MPB4.

Burklin Elektronik

Datasheet2 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
+172%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1554MPB3
NEMA 4x Pushbutton Enclosure 3 Pushbutton x 22.5mm Polycarbonate 7.9 x 4.7 x 3.5 Inch
Hammond1554PB3
NEMA 4x Pushbutton Enclosure 3 Pushbutton x 30.5mm Polycarbonate 7.9 x 4.7 x 3.5 Inch
Hammond1554PB4
NEMA 4x Pushbutton Enclosure 4 Pushbutton x 30.5mm Polycarbonate 7.9 x 4.7 x 3.5 Inch
Bud IndustriesNBB-15240
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBF SERIES
Bud IndustriesNBF-32406
Bud Industries NBF-32406 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 7.9x3.9x2.8 in
Bud IndustriesNBF-32310
NEMA Enclosure Poly PTB Blend NBF-32310, NEMA Enclosure Poly PTB Blend (5.9 X 5.9 X 3.5 In)

Descriptions

Descriptions of Hammond 1554MPB4 provided by its distributors.

NEMA 4x Pushbutton Enclosure 4 Pushbutton x 22.5mm Polycarbonate 7.9 x 4.7 x 3.5 Inch
Polycarbonate Pushbutton Enclosure, 22.5mm Hole, 4 Holes, (7.87" x 4.72" x 3.56")
Hammond 1554MPB4 22.5mm Pushbutton Enclosure 200x120x90mm Polycarbonate Grey
N4X PB encl - 4 PB x 22.5mm - Polycarb 4 HOLE 22.5MM P-BUTTON ENCL. (7.9 x 4.7 x 3.5) Hammond PN 1554MPB4 : UPC [623980843384]
ENCLOSURE, PUSH BUTTON, PC, GREY; Enclosure Type: Push Button; Enclosure Material: Polycarbonate; External Height - Metric: 90mm; External Width - Metric: 120mm; External Depth - Metric: 200mm; IP Rating: IP66; Body Colour: Gre

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM