Hammond 1554H2GYSL

Polycarbonate enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP68, 1554H2GYSL
$ 22.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554H2GYSL.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago
Datasheet2 pages7 years ago

Farnell

Electro Sonic

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-1.07%

Supply Chain

Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1554HGY
ABS enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP66, 1554HGY
Hammond1555H2GY
Polycarbonate enclosure, (L x W x H) 180 x 120 x 60 mm, light gray (RAL 7035), IP66, 1555H2GY
Hammond1555HGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,7.1X4.7X2.4 IN, NEMA13,1555 SERIES
Bud IndustriesPIP-11767
Bud Industries PIP-11767 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x2.4 in, PIP Series
Bud IndustriesPIP-11767-C
PC+10% FIBERGLASS BOX WITH CAPTIVE SCREWS AND CLEAR COVER (5.1 X 5.1 X 2.4 IN)
Bud IndustriesPN-1334-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 7.97 X 4.72 X 2.95IN, PN SERIES

Descriptions

Descriptions of Hammond 1554H2GYSL provided by its distributors.

Polycarbonate enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP68, 1554H2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,7.1X4.7X3.5 IN, NEMA13,1554 SERIES
Hammond 1554H2GYSL Watertight PC Enclosure Smoked Lid 180 x 120 x 60 Grey
RAL7035 grey polycarb plastic watertight enclosure, smoked lid 180X120X60MM P/C NEMA SMK LID (7.1 x 4.7 x 2.4) Hammond PN 1554H2GYSL : UPC [623980132587] Color: Light Gray
Polycarbonate Plastic Box Smoked Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (7.09" x 4.72" x 2.40")
ENCLOSURE, POLYCARBONATE, IP66, SL; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 61mm; External Width - Metric: 119mm; External Depth - Metric: 180mm; IP Rating: IP68; Body Colour:

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554H2GYSL.
  • 1554H2GYSL..