Hammond 1555H2GY

Polycarbonate enclosure, (L x W x H) 180 x 120 x 60 mm, light gray (RAL 7035), IP66, 1555H2GY
$ 20.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555H2GY.

TME

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-27.02%

Supply Chain

Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1554H2GYCL
Polycarbonate enclosure, (L x W x H) 180 x 120 x 60 mm, gray (RAL 7046), IP68, 1554H2GYCL
Hammond1554H2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 4.7 x 2.4 Inch Light Gray
Hammond1554HGY
ABS enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP66, 1554HGY
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in
Bud IndustriesNBF-32204
Bud Industries NBF-32204 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 5.9x3.9x2.8 in
Bud IndustriesNBF-32106
Bud Industries NBF-32106 NEMA Enclosure, ABS Poly Blend, 7.9x3.9x2.8 in, NBF Series NEMA Box

Descriptions

Descriptions of Hammond 1555H2GY provided by its distributors.

Polycarbonate enclosure, (L x W x H) 180 x 120 x 60 mm, light gray (RAL 7035), IP66, 1555H2GY
Hammond 1555H2GY Watertight PC Enclosure Styled Lid 180 x 120 x 60 Grey
RAL7035 grey watertight plastic enclosure 180X120X60MM P/C NEMA ENCL. (7.1 x 4.7 x 2.4) Hammond PN 1555H2GY : UPC [623980842745] Color: Light Gray
SMALL ENCLOSURE, SMALL, PC, GREY; Enclosure Type: Small; Enclosure Material: Polycarbonate; External Height - Metric: 60.5mm; External Width - Metric: 120mm; External Depth - Metric: 180mm; IP Rating: IP68; Body Colour: Grey; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM