Hammond 1554H2GY

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 4.7 x 2.4 Inch Light Gray
$ 20.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554H2GY.

Electro Sonic

Datasheet1 page19 years ago

Farnell

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-9.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1554H2GYCL
Polycarbonate enclosure, (L x W x H) 180 x 120 x 60 mm, gray (RAL 7046), IP68, 1554H2GYCL
Hammond1555H2GY
RAL7035 Gray Watertight Plastic Enclosure 180X120X60Mm P/C Nema Encl.
Hammond1554HGY
ABS enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP66, 1554HGY
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in
Bud IndustriesNBF-32406
Bud Industries NBF-32406 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 7.9x3.9x2.8 in
Bud IndustriesPN-1329-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,8.74X 5.75 X 2.95

Descriptions

Descriptions of Hammond 1554H2GY provided by its distributors.

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 4.7 x 2.4 Inch Light Gray
Polycarbonate enclosure, (L x W x H) 180 x 120 x 60 mm, gray (RAL 7046), IP66, 1554H2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,7.1X4.7X2.4IN, NEMA13,1554 SERIES
ENCLOSURE, POLYCARBONATE; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 61mm; External Width - Metric: 119mm; External Depth - Metric: 180mm; IP Rating: IP68; Body Colour: Grey; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM