Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554C2GYSL

Enclosure, Box-lid, Polycarbonate, UL945V, Gray, 4.7X2.6X1.6 in, NEMA13, 1554 Series
$ 13.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554C2GYSL.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet2 pages7 years ago

Electro Sonic

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.92%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-14
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1554CGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X1.6 IN, NEMA 13,1554 SERIES
Hammond1555CGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X1.6 IN, NEMA13,1555 SERIES
Hammond1554C2GYCL
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,4.7X2.6X1.6IN, NEMA13,1554 SERIES
Bud IndustriesPN-1321-MB
Enclosure 4.53 in. H x 2.56 in. W x 1.57 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1321-CMB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,IP66,CLEAR LID,4.53 X 2.56 X 1.57
Bud IndustriesPN-1321-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 2.56 X 1.57IN, PN SERIES

Descriptions

Descriptions of Hammond 1554C2GYSL provided by its distributors.

ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,4.7X2.6X1.6 IN, NEMA13,1554 SERIES
RAL7035 grey polycarb plastic watertight enclosure, smoked lid 120X65X40MM P/C NEMA SMK LID (4.7 x 2.6 x 1.6) Hammond PN 1554C2GYSL : UPC [623980132495] Color: Light Gray
Polycarbonate Plastic Box Smoked Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (4.72" x 2.56" x 1.61")
ENCLOSURE, POLYCARBONATE, IP66, SL; Enclosure Type: DIN Rail; Enclosure Material: Polycarbonate; External Height - Metric: 41mm; External Width - Metric: 66mm; External Depth - Metric: 119mm; IP Rating: IP68; Body Colour: Grey;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554C2GYSL.
  • 1554C2GYSL..