Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550WL

Watertight Die Cast Enclosure 1550 165.4x127.4x76.5mm Die-Cast Aluminium Aluminium IP66
$ 15.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550WL.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page16 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-32.88%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1550WLBK
Aluminum die cast enclosure, (L x W x H) 165 x 127 x 72 mm, black (RAL 9005), IP66, 1550WLBK
Hammond1550LBK
Aluminum die cast enclosure, (L x W x H) 165 x 128 x 72 mm, black (RAL 9005), IP54, 1550LBK
Hammond1550L
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.512X5.016X3.016 IN, IP54,1550 SERIES
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-5709
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.78X4.77X2.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1550WL provided by its distributors.

Watertight Die Cast Enclosure 1550 165.4x127.4x76.5mm Die-Cast Aluminium Aluminium IP66
Diecast Aluminum Enclosure 6.51 x 5.02 x 2.85 Inch Natural Aluminum with Gasket
Aluminum enclosure, (L x W x H) 165 x 128 x 72 mm, natural, IP66, 1550WL
BOX, DIECAST, 165X127X73MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 165mm; External Width - Metric: 127mm; External Depth - Metric: 76.5mm; IP Rating: IP66; Body Colour: Natural;
diecast aluminum enclosure DIECAST BOX 1550 SERIES (6.51 x 5.02 x 2.85) Hammond PN 1550WL : UPC [623980404004] Color: Natural Aluminum

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM