Hammond 1550LBK

Aluminum die cast enclosure, (L x W x H) 165 x 128 x 72 mm, black (RAL 9005), IP54, 1550LBK
$ 18.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550LBK.

Official Datasheet13 years ago

Inventory History

3 month trend:
-15.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550WLBK
Aluminum die cast enclosure, (L x W x H) 165 x 127 x 72 mm, black (RAL 9005), IP66, 1550WLBK
Hammond1550KBK
Aluminum die cast enclosure, (L x W x H) 140 x 102 x 72 mm, black (RAL 9005), IP54, 1550KBK
Hammond1590CEBK
Aluminum die cast enclosure, (L x W x H) 120 x 100 x 64 mm, black (RAL 9005), IP54, 1590CEBK
Bud IndustriesCU-5234-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1550LBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 165 x 128 x 72 mm, black (RAL 9005), IP54, 1550LBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,6.512X5.016X3.016 IN, IP54,1550 SERIES
Hammond 1550LBK IP54 Diecast Aluminium Enclosure Black (165 x 127 x 77mm)
black diecast aluminum enclosure DIECAST BOX 1550 BLACK (6.51 x 5.02 x 2.85) Hammond PN 1550LBK : UPC [623980403991] Color: Black
BOX, DIECAST, 165X127X73MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 165mm; External Width - Metric: 127mm; External Depth - Metric: 76.5mm; IP Rating: IP54; Body Colour: Black; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM