Hammond 1550L

Enclosure, Box-lid, Aluminum, Diecast, Natural, 6.512X5.016X3.016 in, IP54, 1550 Series
$ 14.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550L.

Electro Sonic

Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-41.01%

Supply Chain

Introduction Date2023-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550E
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.73X4.76X2.01 IN, IP54,1550 SERIES
Hammond1550K
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.51X4.02X2.85 IN, IP54,1550 SERIES
Hammond1590CE
Aluminum die cast enclosure, (L x W x H) 120 x 100 x 65 mm, natural, IP54, 1590CE
Bud IndustriesCU-247
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1550L provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.512X5.016X3.016 IN, IP54,1550 SERIES
Die Cast Enclosure 1550 165.4x127.4x76.5mm Die-Cast Aluminium Aluminium IP54
Hammond 1550L IP54 Diecast Aluminium Enclosure Natural (165 x 127 x 77mm)
diecast aluminum enclosure DIECAST BOX 1550 SERIES (6.51 x 5.02 x 2.85) Hammond PN 1550L : UPC [623980404608] Color: Natural Aluminum
BOX, DIECAST, 165X127X73MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 165mm; External Width - Metric: 127mm; External Depth - Metric: 76.5mm; IP Rating: IP54; Body Colour: Natural;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM