Hammond 1458G3

Enclosure, Clamshell, Desktop, Steel, Black, 10X8X3 in, 1458 Series
$ 49.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458G3.

TME

Datasheet1 page21 years ago

Master Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.61%

Related Parts

Hammond1458D3
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 8X8X3 IN, 1458 SERIES
Hammond1458E3
Hammond 1458E3 Satin Black Solid Top and Bottom General Purpose Steel Instrument Enclosure
Hammond1458VG3
Enclosures 18 Gauge Steel Vented Satin Black 10 x 8 x 3 Inch Black
Bud IndustriesCU-5478-B
Electronic Enclosure 2.62 in. H x 7.50 in. W x 7.50 in. D Aluminum Smooth Black ADC/12
Bud IndustriesCU-4478-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 7.5X7.5X2.62 IN, ECONOBOX SERIES
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series

Descriptions

Descriptions of Hammond 1458G3 provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 10X8X3 IN, 1458 SERIES
enclosures - 18 gauge steel; satin black INSTRUMENT CASE 10X8X3 (10 x 8 x 3) Hammond PN 1458G3 : UPC [623980530604] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 76mm; External Width - Metric: 254mm; External Depth - Metric: 203mm; IP Rating: IP31; Body Colour: Black; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM