Hammond 1458E3

Hammond 1458E3 Satin Black Solid Top and Bottom General Purpose Steel Instrument Enclosure
$ 48.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458E3.

Electro Sonic

Datasheet1 page21 years ago
Datasheet2 pages6 years ago
Datasheet1 page10 years ago

Mouser

Farnell

Newark

TME

Inventory History

3 month trend:
+110%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Hammond1458D3
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 8X8X3 IN, 1458 SERIES
Hammond1458VE3
Enclosures 18 Gauge Steel Vented Satin Black 8 x 10 x 3 Inch Black
Hammond1458G3
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 10X8X3 IN, 1458 SERIES
Bud IndustriesEX-4523
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 9.32 in. D Aluminum Silver Coating
Bud IndustriesAN-2823-AB
FLANGED ENCLOSURE, ALUMINUM, DIECAST, BLACK, 10.236 X 6.299 X 3.563, AN-A SERIES
Bud IndustriesEX-4522
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 6.96 in. D Aluminum Silver Coating

Descriptions

Descriptions of Hammond 1458E3 provided by its distributors.

Hammond 1458E3 Satin Black Solid Top and Bottom General Purpose Steel Instrument Enclosure
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 8X10X2.882 IN, 1458 SERIES
Black Steel/Aluminum Wall Mount Instrument Enclosure
Enclosures 18 Gauge Steel Satin Black 8 x 10 x 3 Inch Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK; Enclosure Type:Instrument; Material:Steel; External Height - Metric:73.2mm; Width
Diecast Aluminum Enclosures DESK TOP HOUSING
Metal; Aluminum; 0.064 in.; Satin Black
RS APAC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM