Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1456FH3BKBU

Aluminum enclosure, (L x W x H) 217 x 165 x 56 mm, blue, IP31, 1456FH3BKBU
$ 30.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456FH3BKBU.

Master Electronics

Datasheet1 page18 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.23%

Supply Chain

Introduction Date2018-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Enclosure;Sloping;Desktop;Aluminum;Blue, OffWhite;6.5x8.3x3 In;Vented;1456Series
Aluminum enclosure, (L x W x H) 146 x 165 x 70 mm, blue, IP31, 1456FE1BKBU
Aluminum enclosure, (L x W x H) 217 x 254 x 81 mm, blue, IP31, 1456KH3BKBU
Bud IndustriesCU-5478-B
Electronic Enclosure 2.62 in. H x 7.50 in. W x 7.50 in. D Aluminum Smooth Black ADC/12
Bud IndustriesEX-4521
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,5.48X5.906X3.049IN, EXSERIES
Bud IndustriesEX-4522
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 6.96 in. D Aluminum Silver Coating

Descriptions

Descriptions of Hammond 1456FH3BKBU provided by its distributors.

Aluminum enclosure, (L x W x H) 217 x 165 x 56 mm, blue, IP31, 1456FH3BKBU
Hammond 1456FH3BKBU Sloped Enclosure 217x165x56mm Aluminium Blue/Black
sloped metal console; 15 degree; black top; blue case PANEL/CASE (8.3 x 6.5 x 3) Hammond PN 1456FH3BKBU : UPC [623980014173] Color: Blue
ENCLOSURE, INSTRUMENT, ALUM, BLACK/BLUE; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 76.2mm; External Width - Metric: 165.1mm; External Depth - Metric: 209.07mm; IP Rating: IP31; Body C

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456-FH3-BKBU
  • 1456FH3BKBU.