Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1456FG4BKBU

Hammond 1456FG4BKBU Sloped Enclosure 189 x 165 x 107mm Aluminium Blue/Black
$ 27.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456FG4BKBU.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-29.23%

Supply Chain

Introduction Date2018-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 7.2X6.5X4IN, VENTED,1456SERIES
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X3IN, VENTED,1456SERIES
Hammond 1456FE3BKBU Sloped Enclosure 146x165x81mm Aluminium Blue/Black
Bud IndustriesEX-4522
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,7.05X5.906X3.049IN, EXSERIES
Bud IndustriesEX-4521
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,5.48X5.906X3.049IN, EXSERIES
Bud IndustriesEX-4523
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 9.32 in. D Aluminum Silver Coating

Descriptions

Descriptions of Hammond 1456FG4BKBU provided by its distributors.

Hammond 1456FG4BKBU Sloped Enclosure 189 x 165 x 107mm Aluminium Blue/Black
sloped metal console; 30 degree; black top; blue case PANEL/CASE (7.2 x 6.5 x 4) Hammond PN 1456FG4BKBU : UPC [623980014128] Color: Blue
ENCLOSURE, INSTRUMENT, ALUM, BLACK/BLUE; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 98mm; External Width - Metric: 170mm; External Depth - Metric: 190mm; IP Rating: IP31; Body Colour: B

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456FG4BKBU.