Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1456KH3BKBU

Hammond 1456KH3BKBU Sloped Enclosure 217x254x81mm Aluminium Blue/Black
$ 32.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456KH3BKBU.

Master Electronics

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Mouser

DigiKey

Inventory History

3 month trend:
-23.80%

Supply Chain

Introduction Date2018-07-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, STEEL, WALNUT, OFFWHITE,10X8.3X3IN,1456SERIES
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 10X8.3X3 IN, VENTED,1456SERIES
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 10X5.5X3 IN, VENTED,1456SERIES
Bud IndustriesCU-5478-B
Electronic Enclosure 2.62 in. H x 7.50 in. W x 7.50 in. D Aluminum Smooth Black ADC/12
Bud IndustriesEX-4523
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 9.32 in. D Aluminum Silver Coating
Bud IndustriesANS-3811-B
NEMA Enclosure ABS Poly Blend NBF-32120, NEMA Enclosure ABS Poly Blend (12 X 8 X 8 In)

Descriptions

Descriptions of Hammond 1456KH3BKBU provided by its distributors.

Hammond 1456KH3BKBU Sloped Enclosure 217x254x81mm Aluminium Blue/Black
sloped metal console; 15 degree; black top; blue case PANEL/CASE (8.3 x 10 x 3) Hammond PN 1456KH3BKBU : UPC [623980014234] Color: Blue
ENCLOSURE, INSTRUMENT, ALUM, BLACK/BLUE; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 81.43mm; External Width - Metric: 218.67mm; External Depth - Metric: 233.35mm; IP Rating: IP31; Body

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456 KH3 BKBU
  • 1456KH3BKBU.