Bud Industries AC-1418

Enclosure Chassis 2.5 in. H x 10.0 in. D x 8.0 in. W Aluminum Natural 0.04 in. T
$ 19.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-1418.

Sager Electronics

Datasheet1 page17 years ago

Future Electronics

Farnell

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.74%

Related Parts

Hammond1444-10825
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,10X8X2.5 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-24
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-22
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1419
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.50" X 8.00" X 12.00", AC SERIES
Bud IndustriesAC-406
TB-32611-B, Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In)
Bud IndustriesAC-407
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 7.00" X 11.00", AC SERIES

Descriptions

Descriptions of Bud Industries AC-1418 provided by its distributors.

Enclosure Chassis 2.5 in. H x 10.0 in. D x 8.0 in. W Aluminum Natural 0.04 in. T
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.50" X 8.00" X 10.00", AC SERIES
BUD 10" x 8" x 2.5" Aluminum Chassis. Optional Bottom Plate Available
Natural Aluminum Bracket Mount Chassis Enclosure
ER - Enclosure; Aluminum; 10.0
RS APAC
Mini-Boxes/Chassis CHASSIS 8x10x2.5
CHASSIS ALUM NATURAL 10"L X 8"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:63.5mm; External Width - Metric:203mm; External Depth - Metric:254mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-1418.
  • AC1418