Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455N1602BK

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black, 6.3X4.06X2.09 in, 1455 Series
$ 18.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455N1602BK.

HQonline

Datasheet1 page19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

SOS electronic

Newark

Inventory History

3 month trend:
-42.33%

Supply Chain

Country of OriginCanada
Introduction Date2007-06-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1455N1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.06X2.09 IN,1455SERIES
Hammond1455N1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X4.06X2.09IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X4.06X2.09 IN,1455 SERIES
Bud IndustriesEX-4501
Electronic Instrument Enclosure 1.57 in. H x 3.14 in. W x 5.38 in. D Aluminum Silver Coating
Bud IndustriesEX-4502
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.96X2.995X1.418IN, EXSERIES
Bud IndustriesEX-4500
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES

Descriptions

Descriptions of Hammond 1455N1602BK provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,6.3X4.06X2.09 IN,1455 SERIES
Black Extruded Aluminum Enclosure with Plastic End Panels 160x103x53mm
black extruded aluminum enclosure w/ plastic end panels 160 X 103 X 53MM EXTRUDED ENCL (6.3 x 4.06 x 2.09) Hammond PN 1455N1602BK : UPC [623980238357] Color: Black
BOX, BLACK, PLASTIC END PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 53mm; External Width - Metric: 103mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: Black;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM