Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1444-29

Enclosure, Box-lid, Desktop, Aluminum, 12X10X2 in, Buy Cover Seperately, 1444 Series
$ 26.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1444-29.

element14 APAC

Datasheet1 page21 years ago
Datasheet1 page13 years ago
Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-4.37%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1444-30
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X10X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1418
Enclosure Chassis 2.5 in. H x 10.0 in. D x 8.0 in. W Aluminum Natural 0.04 in. T
Bud IndustriesAC-406
TB-32611-B, Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In)
Bud IndustriesAC-407
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 7.00" X 11.00", AC SERIES
Hammond1444-22
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-972
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,9X7X2 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Hammond 1444-29 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X10X2 IN, BUY COVER SEPERATELY,1444 SERIES
chassis - aluminum ALUMINUM CHASSIS 12X10X2 (12 x 10 x 2) Hammond PN 1444-29 : UPC [623980499000] Color: Natural Aluminum
ENCLOSURE, MULTIPURPOSE, ALUM, NATURAL; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 51mm; External Width - Metric: 254mm; External Depth - Metric: 305mm; IP Rating: -; Body Colour: Natural;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1444-29.
  • 1444-29..