Hammond 1444-972

Enclosure, Box-lid, Desktop, Aluminum, 9X7X2 in, Buy Cover Seperately, 1444 Series
$ 13.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1444-972.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet5 pages13 years ago
Datasheet6 pages0 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.49%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bud IndustriesAC-405
Bud AC-405 Enclosure Chassis 2 in. H x 7 in. D x 7 in. W Aluminum Natural 0.04 in. T
Hammond1444-772
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X7X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1372
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,13X7X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1172
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,11X7X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-406
TB-32611-B, Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In)
Bud IndustriesAC-407
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 7.00" X 11.00", AC SERIES

Descriptions

Descriptions of Hammond 1444-972 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,9X7X2 IN, BUY COVER SEPERATELY,1444 SERIES
ENCLOSURE, CHASSIS, ALUM, UNFINISHED; Enclosure Type:Chassis; Material:Aluminium; External Height - Metric:50.8mm; Width
Bracket Material = Aluminium / Width mm = 177.8 / Bracket Colour = Aluminium / Fixing Type = Screw / Length mm = 228.6 / Depth mm = 51.8

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM