Hammond 1444-22

Enclosure, Box-lid, Desktop, Aluminum, 12X8X2 in, Buy Cover Seperately, 1444 Series
$ 26.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1444-22.

Electro Sonic

Datasheet1 page21 years ago
Datasheet1 page18 years ago

Master Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1444-26
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,16X8X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-10825
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,10X8X2.5 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-862
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,8X6X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1413
Enclosure Chassis 2 in. H x 8 in. D x 6 in. W Aluminum Natural 0.04 in. T
Bud IndustriesAC-1418
Enclosure Chassis 2.5 in. H x 10.0 in. D x 8.0 in. W Aluminum Natural 0.04 in. T
Bud IndustriesAC-406
TB-32611-B, Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In)

Descriptions

Descriptions of Hammond 1444-22 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X2 IN, BUY COVER SEPERATELY,1444 SERIES
Rack Mountable Chassis 2 in. H x 12 in. W x 8 in. D Aluminum Natural
Hammond 1444-22 Aluminium Chassis 305x203x51mm Natural
Natural Aluminum Chassis Enclosure
Chassis Aluminum 12 x 8 x 2 Inch Natural Aluminum
chassis - aluminum ALUMINUM CHASSIS 12X8X2 (12 x 8 x 2) Hammond PN 1444-22 : UPC [623980498607] Color: Natural Aluminum
CHASSIS ALUM NATURAL 12"L X 8"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 51mm; External Width - Metric: 305mm; External Depth - Metric: 203mm; IP Rating: -; Body Colour: Natural; NEMA Rat

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1444-22.