Hammond 1416K

Enclosure Ventilated Component Case; Steel; HxWxD: 7 x 11 x 7 in.
$ 78.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1416K.

Farnell

Datasheet2 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.17%

Supply Chain

Introduction Date2023-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1415G
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 12X7X6 IN, 1415 SERIES
Bud IndustriesCU-1124
Bud Industries CU-1124 Utility Cabinet, Steel, 12x7x6 in, CU Utility Series
Bud IndustriesCU-879
Bud Industries CU-879 Utility Cabinet, Steel, 10x8x7 in, CU Utility Series
Hammond1453C
Heavy Duty Vented Steel Instrument Enclosure 7 x 7 x 11 Inch Gray
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Hammond1411X
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 12X7X4 IN

Descriptions

Descriptions of Hammond 1416K provided by its distributors.

Enclosure Ventilated Component Case; Steel; HxWxD: 7 x 11 x 7 in.
ENCLOSURE, COMPONENT CASE, STEEL, VENTILATED, SCREWS, KNOCKOUT, GRAY
Enclosure Met, Electrical/Ind, Steel; |Hammond 1416K
N1 Ventilated Encl - 11 x 7 x 7 - Steel/Gray VENTILATED ENCL 11X7X7 (11 x 7 x 7) Hammond PN 1416K : UPC [623980358307]
Hammond 1416K Type 1 Component Case, Ventilated Cover w/Screws, 11x7x7, Steel, Gray, 1416 Series
Enclosure, 11in.Hx7in.Wx7in.D, N1, Vente
Electrical Enclosures, 11 in H, 7 in D, 7 in W, 1, Steel
ENCLOSURE, INSTRUMENT, STEEL, GREY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 177.8mm; External Width - Metric: 178mm; External Depth - Metric: 279mm; IP 24B6075

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM