What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1414SCE

Enclosure, Flanged, Panel, Steel, 6X6X4IN, NEMA13, Hinged, 1414 Sc Series
$ 79.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414SCE.

Farnell

Datasheet3 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

element14

Inventory History

3 month trend:
+1083%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1414PHE
ENCLOSURE, FLANGED, PANEL, STEEL, 6X6X4 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414E
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 12, 6 X 6 X 4, LIFT OFF COVER
Hammond1414PHELP
ENCLOSURE, FLANGED, PANEL, STEEL, 6X6X4 IN, NEMA 13, HINGED, 1414 PH SERIES
Bud IndustriesSN-3702
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 6 X 6 X 4, NEMA 13, HINGED
Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B

Descriptions

Descriptions of Hammond 1414SCE provided by its distributors.

ENCLOSURE, FLANGED, PANEL, STEEL, 6X6X4IN, NEMA13, HINGED, 1414 SC SERIES
Screws Electrical Enclosure, 6 in H, 4 in D, 6 in W, 12, 13, Steel
Enclosure Junction Box; Steel; HxWxD: 6 x 6 x 4 in.
N12 J Box, Screw Cover w/panel - 6 x 6 x 4 - Steel/Gray NEMA 12 SC ENCL 6X6X4 (6 x 6 x 4) Hammond PN 1414SCE : UPC [623980356709]
Enclosure, 6in.Hx6in.Wx4in.D, N12/13,
Enclosures, Boxes, & Cases NEMA12 6X6X4
N12 J Box, Screw Cover w/panel,6X6X4, ST; N12 J Box, Screw Cover w/panel,6X6X4, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:152mm; External Width - Metric:152mm; External Depth - Metric:102mm; IP Rating:IP54

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM