Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1414PHH4LP

Enclosure, Flanged, Panel, Steel, Nema 13, Hinged, 1414 Ph Series
$ 71.823
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414PHH4LP.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1414PHH4
ENCLOSURE, FLANGED, PANEL, STEEL, 8X8X4 IN, NEMA13, HINGED, 1414 PH SERIES
HammondCS884
Enclosure Junction Box Mild Steel 8x4x8 NEMA 1 No Knockouts
HammondCHKO884
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X8X4 IN, QUARTER TURN, KNOCKOUTS

Descriptions

Descriptions of Hammond 1414PHH4LP provided by its distributors.

ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
N12 J Box, Hinge Cover - 8 x 8 x 4 - Steel/Gray PIANO HNGD 1414PH LESS PANEL (8 x 8 x 4) Hammond PN 1414PHH4LP : UPC [623980349503]
ENCLOSURE, JUNCTION BOX, STEEL, GREY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 203mm; External Width - Metric: 203mm; External Depth - Metric: 102mm; IP Rating: IP54; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM