What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1414PHA

Enclosure, Flanged, Panel, Steel, 4X4X3 in, Nema 13, Hinged, 1414 Ph Series

$ 53.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414PHA.

element14 APAC

Datasheet3 pages9 years ago

Electro Sonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+339%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1414A
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 12, 4 X 4 X 3, LIFT OFF COVER
Hammond1414SCA
ENCLOSURE, FLANGED, PANEL, STEEL, 4X4X3IN, NEMA13, HINGED, 1414 SC SERIES
HammondCSKO443
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X3, NEMA 1
Bud IndustriesCU-2105-B
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B
Bud IndustriesCU-728
Enclosure Met, Small, Steel, 101.6Mm; |Bud Industries CU-728
Bud IndustriesSN-3700
Bud Industries SN-3700 Electronics Enclosure, 6x4x3 in, SN Series

Descriptions

Descriptions of Hammond 1414PHA provided by its distributors.

ENCLOSURE, FLANGED, PANEL, STEEL, 4X4X3 IN, NEMA 13, HINGED, 1414 PH SERIES
Enclosure Wall Mount; Steel; HxWxD: 4 x 4 x 4 in.
Hammond Manufacturing N12 J Box Hinge Cover - 4 X 4 X 3 - Ste
Enclosure, 4in.Hx4in.Wx3in.D, N12/13,
Gray Mild Steel Bracket Mount Junction Box
NEMA 12 Enclosures 4 x 4 x 3 W/PANEL
N12 J Box, Hinge Cover - 4 x 4 x 3 - Steel/Gray NEMA12 HNGD CVR 4X4X3 (4 x 4 x 3) Hammond PN 1414PHA : UPC [623980347400]

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM