Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1414A

Enclosure, Junction Box, Mild Steel, Nema 12, 4 X 4 X 3, Lift Off Cover
$ 54.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414A.

Master Electronics

Datasheet1 page0 years ago
Datasheet1 page1 year ago

Farnell

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-27.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1414PHA
ENCLOSURE, FLANGED, PANEL, STEEL, 4X4X3 IN, NEMA 13, HINGED, 1414 PH SERIES
Hammond1414SCA
ENCLOSURE, FLANGED, PANEL, STEEL, 4X4X3IN, NEMA13, HINGED, 1414 SC SERIES
HammondCSKO443
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X3, NEMA 1
Bud IndustriesCU-2105-B
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B
Bud IndustriesCU-728
Enclosure Met, Small, Steel, 101.6Mm; |Bud Industries CU-728
Bud IndustriesSN-3700
Bud Industries SN-3700 Electronics Enclosure, 6x4x3 in, SN Series

Descriptions

Descriptions of Hammond 1414A provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 12, 4 X 4 X 3, LIFT OFF COVER
Enclosure, 4in.Hx4in.Wx3in.D, N12/13,
NEMA 12 Enclosures NEMA12 4X4X3
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:4"; External Width - Imperial:4"; External Depth - Imperial:3"; IP Rating:IP54

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM