Hammond 1402FV

Enclosure, Clamshell, Desktop, Aluminum, 3.1X7.125X10.3 in, Vented, 1402 Series
$ 60.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1402FV.

Master Electronics

Datasheet1 page18 years ago

element14

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1402F
ENCLOSURE, CLAMSHELL, DESKTOP, ALUMINUM, 3.1X7.125X10.3 IN, 1402 SERIES
Hammond1402DV
ENCLOSURE, CLAMSHELL, DESKTOP, ALUMINUM, 2.4X7.125X7.3 IN, VENTED, 1402 SERIES
Hammond1402BV
ENCLOSURE, CLAMSHELL, DESKTOP, ALUMINUM, 2.4X7.125X4.9 IN, VENTED, 1402 SERIES
Bud IndustriesAC-401
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.50" X 5.00" X 9.50", AC SERIES
Bud IndustriesAN-1308-A
Sloping Panel Steel Enclosure C-1588, Sloping Panel Steel Enclosure (8 X 10.1 X 8 In)
Bud IndustriesAC-1418
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.50" X 8.00" X 10.00", AC SERIES

Descriptions

Descriptions of Hammond 1402FV provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ALUMINUM, 3.1X7.125X10.3 IN, VENTED, 1402 SERIES
enclosure - grey aluminum; instrument; aluminum panels INSTRUMENT CASE 3.13X7.13X10.2 (3.1 x 7.1 x 10.3) Hammond PN 1402FV : UPC [623980085500] Color: Gray
ENCLOSURE, INSTRUMENT, ALUMINIUM, GREY; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 79mm; External Width - Metric: 181mm; External Depth - Metric: 262mm; IP Rating: IP30; Body Colour: Gr

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1402FV.
  • 1402FV..