Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1414PHRK

Enclosure, Flanged, Panel, Steel, 10X12X5 in, NEMA13, Hinged, 1414 Ph Series
$ 135.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414PHRK.

Newark

Datasheet2 pages19 years ago
Datasheet3 pages10 years ago
Datasheet2 pages22 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1414PHRKLP
ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
Hammond1426W
Enclosure Beige with Vented Bottom Black Front Panel 12 x 10 x 4 Inch Beige
Hammond1451-29
Steel enclosure, (L x W x H) 254 x 305 x 132 mm, gray (RAL 7046), 1451-29
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1414PHRK provided by its distributors.

ENCLOSURE, FLANGED, PANEL, STEEL, 10X12X5 IN, NEMA13, HINGED, 1414 PH SERIES
Enclosure Junction Box; Steel; HxWxD: 10 x 12 x 5 in.
N12 J Box, Hinge Cover w/panel - 10 x 12 x 5 - Steel/Gray PIANO HINGED 10 X 12 X 5 (10 x 12 x 5) Hammond PN 1414PHRK : UPC [623980796543]
Enclosure, 10in.Hx12in.Wx5in.D, N12/13,
Gray Mild Steel Bracket Mount Junction Box
Cover, Hinged; Steel; 10 in.; 12 in.; 5
RS APAC
NEMA 12 Enclosures 10 x 12 x 5 W/PANEL

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM