Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 97C02ST

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
$ 1.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 97C02ST.

JRH Electronics

Datasheet1 page12 years ago

Sager Electronics

_legacy Avnet

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.73%

CAD Models

Download Grayhill 97C02ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.928
$ 2.235
Stock
94,784
59,432
Authorized Distributors
6
6
Mount
PCB, Surface Mount
Surface Mount
Contact Material
Brass
-
Contact Plating
Gold
Gold
Number of Positions
2
2
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
25 mA
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Grayhill97C02T
Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Grayhill78B02ST
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill97C08ST
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsRTE1600G44
SWITCH, HEX, 0.1A, 30VDC, DIP; No. of Poles:1; No. of Switch Positions:16; Conta
APEMDM01
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles SMD Tube
C&K ComponentsRTE1002G14
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC Gull Wing 20000Cycles SMD T/R

Descriptions

Descriptions of Grayhill 97C02ST provided by its distributors.

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
DIP / SIP Switch, 2 Circuits, Flush Slide, Surface Mount, SPST-NC, 24 V, 25 mA
Slide Dip Switch, 2 Switches, SPST, On-on, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Switch, Slide, SPST, 2pos, 25mA, 24VDC, Au, DIP, SMD
SWITCH, DIP, 0.148 IN. L X 0.177 IN. W X 0.050 IN. H, 2, 25 MA, 24 VDC, SPST
2 24Vdc 1.27mm 1000Cycles 25mA DIP SMD mount 3.77mm(Length)*1.6mm(height)
SWITCH SLIDE DIP SPST 0.025A 24V
DIP Switches / SIP Switches Half Pitch DIP 2 Pos Top Tape Seal
97 Series Half-Pitch SPST 2 Position Top Actuated Surface Mount DIP Switch
DIP SWITCH, 2POS, SPST, SLIDE, SMD; No. of Circuits:2Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:24V; Contact Current DC Max:25mA; Product Range:97C Series

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97C02ST.