Grayhill 97C02SRT

Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
$ 1.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 97C02SRT.

Farnell

Datasheet1 page12 years ago

element14 APAC

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-32.70%

CAD Models

Download Grayhill 97C02SRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.978
$ 1.928
Stock
59,351
94,727
Authorized Distributors
6
6
Mount
Surface Mount
PCB, Surface Mount
Contact Material
-
Brass
Contact Plating
Gold
Gold
Number of Positions
2
2
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
25 mA
-
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA02H0SB1R
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA02H0SB1
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsSDA02H0SBR
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R

Descriptions

Descriptions of Grayhill 97C02SRT provided by its distributors.

Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
DIP SWITCH, SPST, 2 POSITION, FLUSH SLIDE ACTUATOR, 25MA, 24VDC, GULL WING
2 24Vdc 1.27mm 1000Cycles 25mA DIP SMD mount,glue mount 3.77mm(Length)*1.6mm(height)
97 Series 2 Position SPST Top Slide Actuator Surface Mount DIP Switch
Slide Dip Switch, 2 Switches, SPST, On-on, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
DIP Switches / SIP Switches ASM,SPST,2SLD,1/2P,S,4000TR,LF
SLIDE SWITCH, SPST, 0.025A, SMD; Contact Configuration: SPST; Switch Operation: -; Switch Mounting: Surface Mount; Product Range: 97 Series; Contact Current Max: 25mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 24V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97C02SRT.